Part Details for RMSW10K1913DB by Kamaya Inc
Overview of RMSW10K1913DB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMSW10K1913DB
RMSW10K1913DB CAD Models
RMSW10K1913DB Part Data Attributes
|
RMSW10K1913DB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMSW10K1913DB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 191000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 191000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RMSW10K1913DB
This table gives cross-reference parts and alternative options found for RMSW10K1913DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMSW10K1913DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR16GD1913V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 191000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | RMSW10K1913DB vs TSR16GD1913V |
RC0402DR-07191KP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 191000ohm, 50V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMSW10K1913DB vs RC0402DR-07191KP |
CR-02DLF--191K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 191000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RMSW10K1913DB vs CR-02DLF--191K |
RC0402DR-10191KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 191000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMSW10K1913DB vs RC0402DR-10191KL |
RK73H1EGTPB1913D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 191000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMSW10K1913DB vs RK73H1EGTPB1913D |
SF04H1913DQL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 191000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMSW10K1913DB vs SF04H1913DQL |
RC0402DR-13191KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 191000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMSW10K1913DB vs RC0402DR-13191KL |
RCA0402191K0.5%100EF4E3 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 191000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RMSW10K1913DB vs RCA0402191K0.5%100EF4E3 |
RMC10K1913DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 191000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMSW10K1913DB vs RMC10K1913DTH |
RCG0402100191K0.5%ED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 191000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | RMSW10K1913DB vs RCG0402100191K0.5%ED |