Part Details for TSR16GD1913V by Tateyama Kagaku Group
Overview of TSR16GD1913V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR16GD1913V
TSR16GD1913V CAD Models
TSR16GD1913V Part Data Attributes
|
TSR16GD1913V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR16GD1913V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 191000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 191000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for TSR16GD1913V
This table gives cross-reference parts and alternative options found for TSR16GD1913V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16GD1913V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402DR-07191KP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 191000ohm, 50V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | TSR16GD1913V vs RC0402DR-07191KP |
CR-02DLF--191K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 191000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | TSR16GD1913V vs CR-02DLF--191K |
RC0402DR-10191KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 191000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | TSR16GD1913V vs RC0402DR-10191KL |
RK73H1EGTPB1913D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 191000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GD1913V vs RK73H1EGTPB1913D |
SF04H1913DQL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 191000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | TSR16GD1913V vs SF04H1913DQL |
RC0402DR-13191KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 191000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | TSR16GD1913V vs RC0402DR-13191KL |
RCA0402191K0.5%100EF4E3 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 191000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | TSR16GD1913V vs RCA0402191K0.5%100EF4E3 |
RMC10K1913DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 191000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | TSR16GD1913V vs RMC10K1913DTH |
RCG0402100191K0.5%ED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 191000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | TSR16GD1913V vs RCG0402100191K0.5%ED |