Part Details for RMSW10K1152DB by Kamaya Inc
Overview of RMSW10K1152DB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMSW10K1152DB
RMSW10K1152DB CAD Models
RMSW10K1152DB Part Data Attributes
|
RMSW10K1152DB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMSW10K1152DB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RMSW10K1152DB
This table gives cross-reference parts and alternative options found for RMSW10K1152DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMSW10K1152DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ERTTPB1152D | RES,SMT,THICK FILM,11.5K OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | RMSW10K1152DB vs RK73H1ERTTPB1152D |
CR-02DLA--11K5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11500ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RMSW10K1152DB vs CR-02DLA--11K5 |
RMC1/16SK1152DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMSW10K1152DB vs RMC1/16SK1152DTH |
RK73H1ERTTPB1152D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11500ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMSW10K1152DB vs RK73H1ERTTPB1152D |
RCS1005D1152ES | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11500ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | RMSW10K1152DB vs RCS1005D1152ES |
CR10TR1152D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11500ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Akahane Electronics Ind Corp | RMSW10K1152DB vs CR10TR1152D |
NRC-AS04D1152TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11500ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RMSW10K1152DB vs NRC-AS04D1152TRQYF |
CR0402-16W-1152DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11500ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | RMSW10K1152DB vs CR0402-16W-1152DSNT |
RC0402DR-0711K5L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11500ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMSW10K1152DB vs RC0402DR-0711K5L |
RCS1005D1152AS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11500ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | RMSW10K1152DB vs RCS1005D1152AS |