Part Details for NRC-AS04D1152TRQYF by NIC Components Corp
Overview of NRC-AS04D1152TRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRC-AS04D1152TRQYF
NRC-AS04D1152TRQYF CAD Models
NRC-AS04D1152TRQYF Part Data Attributes
|
NRC-AS04D1152TRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS04D1152TRQYF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11500ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 11500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for NRC-AS04D1152TRQYF
This table gives cross-reference parts and alternative options found for NRC-AS04D1152TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS04D1152TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ELTPS1152D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11500ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | NRC-AS04D1152TRQYF vs RK73H1ELTPS1152D |
RC0402DR-0711K5L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11500ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NRC-AS04D1152TRQYF vs RC0402DR-0711K5L |
CR0402-16W-1152DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11500ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | NRC-AS04D1152TRQYF vs CR0402-16W-1152DPT-13 |
RMSW10K1152DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | NRC-AS04D1152TRQYF vs RMSW10K1152DB |
RMCH10K1152DTH | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11500ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | NRC-AS04D1152TRQYF vs RMCH10K1152DTH |
RK73H1ERTTPS1152D | RES,SMT,THICK FILM,11.5K OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | NRC-AS04D1152TRQYF vs RK73H1ERTTPS1152D |
SF04H1152DTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11500ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | NRC-AS04D1152TRQYF vs SF04H1152DTL |
RCS1005D1152AS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11500ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | NRC-AS04D1152TRQYF vs RCS1005D1152AS |
NRC-AS04D1152TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11500ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | NRC-AS04D1152TRQYF vs NRC-AS04D1152TRF |
CAS04D1152CT | Fixed Resistor, 0.0625W, 11500ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | NRC-AS04D1152TRQYF vs CAS04D1152CT |