Part Details for RMSW06-332JB by Kamaya Inc
Overview of RMSW06-332JB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMSW06-332JB
RMSW06-332JB CAD Models
RMSW06-332JB Part Data Attributes
|
RMSW06-332JB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMSW06-332JB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3300ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RMSW06-332JB
This table gives cross-reference parts and alternative options found for RMSW06-332JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMSW06-332JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1HTTCD332J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3300ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMSW06-332JB vs RK73B1HTTCD332J |
RK73B1HRTTC332J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3300ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RMSW06-332JB vs RK73B1HRTTC332J |
RMCS0201JT3K30 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3300ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMSW06-332JB vs RMCS0201JT3K30 |
ERJ1GNJ332C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3300ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RMSW06-332JB vs ERJ1GNJ332C |
RK73B1HTTC332J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3300ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMSW06-332JB vs RK73B1HTTC332J |
CR0201J3K3D50 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3300ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Ever Ohms Technology Co Ltd | RMSW06-332JB vs CR0201J3K3D50 |
WCR-WCR0201LF-332-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3300ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | TT Electronics Resistors | RMSW06-332JB vs WCR-WCR0201LF-332-J-P-LT |
RMCS1/203.3K5%R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3300ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMSW06-332JB vs RMCS1/203.3K5%R |
RK73B1HRTTCM332J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3300ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RMSW06-332JB vs RK73B1HRTTCM332J |
RMC1/20-332JPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3300ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Kamaya Inc | RMSW06-332JB vs RMC1/20-332JPA |