Part Details for RMCS0201JT3K30 by SEI Stackpole Electronics Inc
Overview of RMCS0201JT3K30 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCS0201JT3K30
RMCS0201JT3K30 CAD Models
RMCS0201JT3K30 Part Data Attributes
|
RMCS0201JT3K30
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCS0201JT3K30
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3300ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RMCS0201JT3K30
This table gives cross-reference parts and alternative options found for RMCS0201JT3K30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS0201JT3K30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1HRTTCD332J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3300ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RMCS0201JT3K30 vs RK73B1HRTTCD332J |
RK73B1HTTCD332J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3300ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMCS0201JT3K30 vs RK73B1HTTCD332J |
AC0201JR-073K3L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3300ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RMCS0201JT3K30 vs AC0201JR-073K3L |
0201WMJ0332TCE | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3300ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMCS0201JT3K30 vs 0201WMJ0332TCE |
RK73B1HTTCM332J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3300ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMCS0201JT3K30 vs RK73B1HTTCM332J |
RMCF0201JT3K30 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3300ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | RMCS0201JT3K30 vs RMCF0201JT3K30 |
WR02X332JHL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3300ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | RMCS0201JT3K30 vs WR02X332JHL |
RMC1/20-332JPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3300ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Kamaya Inc | RMCS0201JT3K30 vs RMC1/20-332JPA |
RK73B1HTTA332J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3300ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RMCS0201JT3K30 vs RK73B1HTTA332J |
CR0201J3K3P10 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3300ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Ever Ohms Technology Co Ltd | RMCS0201JT3K30 vs CR0201J3K3P10 |