RMSW06-1372FB
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP

Overview of RMSW06-1372FB by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for RMSW06-1372FB by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMSW06-1372FB by Kamaya Inc

RMSW06-1372FB
Kamaya Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.23 mm
Package Length
0.6 mm
Package Style
SMT
Package Width
0.3 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.05 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
13700 Ω
Resistor Type
FIXED RESISTOR
Size Code
0201
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
25 V
Want to compare parts?
  1. RMSW06-1372FB
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
    VS

Alternate Parts for RMSW06-1372FB

This table gives cross-reference parts and alternative options found for RMSW06-1372FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMSW06-1372FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H1HRTTCM1372F Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP KOA Speer Electronics Inc RMSW06-1372FB vs RK73H1HRTTCM1372F
RK73H1HTTCD1372F Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP KOA Speer Electronics Inc RMSW06-1372FB vs RK73H1HTTCD1372F
RMCS0201FG13K7-HP Fixed Resistor, Metal Glaze/thick Film, 0.083W, 13700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP SEI Stackpole Electronics Inc RMSW06-1372FB vs RMCS0201FG13K7-HP
0201WMF1372TEE Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Uniohm Corp RMSW06-1372FB vs 0201WMF1372TEE
CR0201F13K7P10 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13700ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, Ever Ohms Technology Co Ltd RMSW06-1372FB vs CR0201F13K7P10
RM02R-13K7-F Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13700ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, RFE International Inc RMSW06-1372FB vs RM02R-13K7-F
CR0201F13K7D50 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13700ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, Ever Ohms Technology Co Ltd RMSW06-1372FB vs CR0201F13K7D50
RMCS1/2013.7K1%A Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RMSW06-1372FB vs RMCS1/2013.7K1%A
RMGW06-1372FPA Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Kamaya Inc RMSW06-1372FB vs RMGW06-1372FPA
RK73H1HRTTCD1372F Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP KOA Speer Electronics Inc RMSW06-1372FB vs RK73H1HRTTCD1372F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMSW06-1372FB by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMSW06-1372FB by Kamaya Inc

  • Please alert me when RMSW06-1372FB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RMSW06-1372FB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMSW06-1372FB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RMSW06-1372FB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMSW06-1372FB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMSW06-1372FB by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: