Part Details for RK73H1HTTCD1372F by KOA Speer Electronics Inc
Overview of RK73H1HTTCD1372F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1HTTCD1372F
RK73H1HTTCD1372F CAD Models
RK73H1HTTCD1372F Part Data Attributes
|
RK73H1HTTCD1372F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1HTTCD1372F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RK73H1HTTCD1372F
This table gives cross-reference parts and alternative options found for RK73H1HTTCD1372F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1HTTCD1372F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1HRTTCM1372F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RK73H1HTTCD1372F vs RK73H1HRTTCM1372F |
RMCS0201FG13K7-HP | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 13700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | RK73H1HTTCD1372F vs RMCS0201FG13K7-HP |
0201WMF1372TEE | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Uniohm Corp | RK73H1HTTCD1372F vs 0201WMF1372TEE |
CR0201F13K7P10 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13700ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ever Ohms Technology Co Ltd | RK73H1HTTCD1372F vs CR0201F13K7P10 |
RM02R-13K7-F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13700ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | RFE International Inc | RK73H1HTTCD1372F vs RM02R-13K7-F |
CR0201F13K7D50 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13700ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ever Ohms Technology Co Ltd | RK73H1HTTCD1372F vs CR0201F13K7D50 |
RMCS1/2013.7K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1HTTCD1372F vs RMCS1/2013.7K1%A |
RMGW06-1372FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | RK73H1HTTCD1372F vs RMGW06-1372FPA |
RK73H1HRTTCD1372F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RK73H1HTTCD1372F vs RK73H1HRTTCD1372F |
0201WMF1372TCE | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1HTTCD1372F vs 0201WMF1372TCE |