Part Details for RMS20FE1024 by TA-I Technology Co Ltd
Overview of RMS20FE1024 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMS20FE1024
RMS20FE1024 CAD Models
RMS20FE1024 Part Data Attributes
|
RMS20FE1024
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMS20FE1024
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1020000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1020000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMS20FE1024
This table gives cross-reference parts and alternative options found for RMS20FE1024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMS20FE1024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2010F1024-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1020000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | RMS20FE1024 vs RC2010F1024-07-T70 |
NMCT2010FT1M02 | RESISTOR, 0.75W, 1%, 200ppm, 1020000ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMS20FE1024 vs NMCT2010FT1M02 |
CR-0AFL4--1M02 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1020000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RMS20FE1024 vs CR-0AFL4--1M02 |
RK73HW2HRTTEB1024F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1020000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RMS20FE1024 vs RK73HW2HRTTEB1024F |
RK73HW2HLTED1024F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1020000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMS20FE1024 vs RK73HW2HLTED1024F |
RK73HW2HRTTE1024F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1020000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMS20FE1024 vs RK73HW2HRTTE1024F |
RK73HW2HTTED1024F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1020000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMS20FE1024 vs RK73HW2HTTED1024F |
RK73H2HTBK1024F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1020000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RMS20FE1024 vs RK73H2HTBK1024F |
RK73H2HLTE1024F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1020000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMS20FE1024 vs RK73H2HLTE1024F |
RMCS2010FT1M02 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1020000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMS20FE1024 vs RMCS2010FT1M02 |