Part Details for RK73H2HTBK1024F by KOA Speer Electronics Inc
Overview of RK73H2HTBK1024F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2HTBK1024F
RK73H2HTBK1024F CAD Models
RK73H2HTBK1024F Part Data Attributes
|
RK73H2HTBK1024F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2HTBK1024F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1020000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.75 W | |
Reference Standard | AEC-Q200 | |
Resistance | 1020000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2HTBK1024F
This table gives cross-reference parts and alternative options found for RK73H2HTBK1024F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2HTBK1024F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMGW50-1024FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1020000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RK73H2HTBK1024F vs RMGW50-1024FB |
CR-0AFLF--1M02 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1020000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RK73H2HTBK1024F vs CR-0AFLF--1M02 |
RK73H2HTTEB1024F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1020000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73H2HTBK1024F vs RK73H2HTTEB1024F |
RK73HW2HRTTE1024F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1020000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2HTBK1024F vs RK73HW2HRTTE1024F |
RK73HW2HLTE1024F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1020000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73H2HTBK1024F vs RK73HW2HLTE1024F |
RK73HW2HRTTEB1024F | RES,SMT,THICK FILM,1.02M OHMS,200WV,1% +/-TOL,-200,200PPM TC,2010 CASE | KOA Corporation | RK73H2HTBK1024F vs RK73HW2HRTTEB1024F |
RMCS2010FT1M02 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1020000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2HTBK1024F vs RMCS2010FT1M02 |
RK73HW2HTTED1024F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1020000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73H2HTBK1024F vs RK73HW2HTTED1024F |
CR2010TT200Q1.02M+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1020000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Precision Resistive Products Inc | RK73H2HTBK1024F vs CR2010TT200Q1.02M+-1% |
NMCR2010FT1M02 | RES,SMT,THICK FILM,1.02M OHMS,200WV,1% +/-TOL,-200,200PPM TC,2010 CASE | SEI Stackpole Electronics Inc | RK73H2HTBK1024F vs NMCR2010FT1M02 |