Part Details for RMS13DT1780 by TA-I Technology Co Ltd
Overview of RMS13DT1780 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMS13DT1780
RMS13DT1780 CAD Models
RMS13DT1780 Part Data Attributes
|
RMS13DT1780
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMS13DT1780
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.333W, 178ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 178 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RMS13DT1780
This table gives cross-reference parts and alternative options found for RMS13DT1780. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMS13DT1780, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF1210178R0.5%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 178ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RMS13DT1780 vs CLF1210178R0.5%100PPM/KNB4 |
CR1210-2W-1780DPT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 178ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RMS13DT1780 vs CR1210-2W-1780DPT |
RM14D1780CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 178ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RMS13DT1780 vs RM14D1780CT-X |
TSR4GD1780V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 178ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Tateyama Kagaku Group | RMS13DT1780 vs TSR4GD1780V |
RK73H2ELBK1780D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 178ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMS13DT1780 vs RK73H2ELBK1780D |
RK73H2EXTDD1780D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 178ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMS13DT1780 vs RK73H2EXTDD1780D |
RTT121780DP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 178ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RMS13DT1780 vs RTT121780DP2 |
ERJU14D1780U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 178ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RMS13DT1780 vs ERJU14D1780U |
RM13DTN1780 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 178ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TA-I Technology Co Ltd | RMS13DT1780 vs RM13DTN1780 |
RK73H2ERTBK1780D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 178ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RMS13DT1780 vs RK73H2ERTBK1780D |