There are no models available for this part yet.
Overview of RK73H2ERTBK1780D by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
CAD Models for RK73H2ERTBK1780D by KOA Speer Electronics Inc
Part Data Attributes for RK73H2ERTBK1780D by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
2.6 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200, IEC60115-8
|
Resistance
|
178 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for RK73H2ERTBK1780D
This table gives cross-reference parts and alternative options found for RK73H2ERTBK1780D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ERTBK1780D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF1210178R0.5%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 178ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ERTBK1780D vs CLF1210178R0.5%100PPM/KNB4 |
CR1210-2W-1780DPT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 178ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RK73H2ERTBK1780D vs CR1210-2W-1780DPT |
RM14D1780CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 178ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RK73H2ERTBK1780D vs RM14D1780CT-X |
RMS13DT1780 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 178ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | RK73H2ERTBK1780D vs RMS13DT1780 |
TSR4GD1780V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 178ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Tateyama Kagaku Group | RK73H2ERTBK1780D vs TSR4GD1780V |
RK73H2ELBK1780D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 178ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ERTBK1780D vs RK73H2ELBK1780D |
RK73H2EXTDD1780D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 178ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ERTBK1780D vs RK73H2EXTDD1780D |
RTT121780DP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 178ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RK73H2ERTBK1780D vs RTT121780DP2 |
ERJU14D1780U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 178ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RK73H2ERTBK1780D vs ERJU14D1780U |
RM13DTN1780 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 178ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TA-I Technology Co Ltd | RK73H2ERTBK1780D vs RM13DTN1780 |