Part Details for RMS12FT4300 by TA-I Technology Co Ltd
Overview of RMS12FT4300 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMS12FT4300
RMS12FT4300 CAD Models
RMS12FT4300 Part Data Attributes
|
RMS12FT4300
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMS12FT4300
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMS12FT4300
This table gives cross-reference parts and alternative options found for RMS12FT4300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMS12FT4300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BTTEB4300F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RMS12FT4300 vs RK73H2BTTEB4300F |
ERJ8ENF4300V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | RMS12FT4300 vs ERJ8ENF4300V |
D2512060B4300FB5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RMS12FT4300 vs D2512060B4300FB5 |
MP003709 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SPC Multicomp | RMS12FT4300 vs MP003709 |
MCR18ERTF4300 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | RMS12FT4300 vs MCR18ERTF4300 |
CRCW1206430RFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RMS12FT4300 vs CRCW1206430RFKEAC |
MCPWR06FTEO4300 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 430ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SPC Multicomp | RMS12FT4300 vs MCPWR06FTEO4300 |
NMCR1206FJ430R | RES,SMT,THICK FILM,430 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RMS12FT4300 vs NMCR1206FJ430R |
RMCF1206FT430R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RMS12FT4300 vs RMCF1206FT430R |
CRCW1206430RFKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | RMS12FT4300 vs CRCW1206430RFKTABC |