Part Details for MCPWR06FTEO4300 by SPC Multicomp
Overview of MCPWR06FTEO4300 by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCPWR06FTEO4300
MCPWR06FTEO4300 CAD Models
MCPWR06FTEO4300 Part Data Attributes
|
MCPWR06FTEO4300
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCPWR06FTEO4300
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 430ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.3333 W | |
Resistance | 430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MCPWR06FTEO4300
This table gives cross-reference parts and alternative options found for MCPWR06FTEO4300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCPWR06FTEO4300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BTTEB4300F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | MCPWR06FTEO4300 vs RK73H2BTTEB4300F |
ERJ8ENF4300V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | MCPWR06FTEO4300 vs ERJ8ENF4300V |
D2512060B4300FB5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | MCPWR06FTEO4300 vs D2512060B4300FB5 |
MP003709 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SPC Multicomp | MCPWR06FTEO4300 vs MP003709 |
MCR18ERTF4300 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | MCPWR06FTEO4300 vs MCR18ERTF4300 |
CRCW1206430RFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | MCPWR06FTEO4300 vs CRCW1206430RFKEAC |
NMCR1206FJ430R | RES,SMT,THICK FILM,430 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | MCPWR06FTEO4300 vs NMCR1206FJ430R |
RMCF1206FT430R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | MCPWR06FTEO4300 vs RMCF1206FT430R |
CRCW1206430RFKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | MCPWR06FTEO4300 vs CRCW1206430RFKTABC |
RK73H2BTTD4300F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | MCPWR06FTEO4300 vs RK73H2BTTD4300F |