Part Details for RMS10GT621 by TA-I Technology Co Ltd
Overview of RMS10GT621 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMS10GT621
RMS10GT621 CAD Models
RMS10GT621 Part Data Attributes
|
RMS10GT621
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMS10GT621
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 620 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 150 V |
Alternate Parts for RMS10GT621
This table gives cross-reference parts and alternative options found for RMS10GT621. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMS10GT621, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2AXBK621G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RMS10GT621 vs RK73B2AXBK621G |
RK73B2ALTEB621G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RMS10GT621 vs RK73B2ALTEB621G |
RK73A2ATTED621G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMS10GT621 vs RK73A2ATTED621G |
RK73K2ABC620OHMG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RMS10GT621 vs RK73K2ABC620OHMG |
RK73A2ATTDD621G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMS10GT621 vs RK73A2ATTDD621G |
RK73B2AXTD621G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RMS10GT621 vs RK73B2AXTD621G |
RK73A2ALBK621G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RMS10GT621 vs RK73A2ALBK621G |
RK73B2ATTC621G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RMS10GT621 vs RK73B2ATTC621G |
RK73K2ATP620OHMG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RMS10GT621 vs RK73K2ATP620OHMG |
FWF05GW-621 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RMS10GT621 vs FWF05GW-621 |