Datasheets
RK73B2ALTEB621G by: KOA Speer Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP

Part Details for RK73B2ALTEB621G by KOA Speer Electronics Inc

Overview of RK73B2ALTEB621G by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for RK73B2ALTEB621G

RK73B2ALTEB621G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RK73B2ALTEB621G Part Data Attributes

RK73B2ALTEB621G KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
RK73B2ALTEB621G KOA Speer Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description CHIP
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Chip
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.25 mm
Packing Method TR, EMBOSSED PLASTIC, 13 INCH
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 620 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 2%
Working Voltage 150 V

Alternate Parts for RK73B2ALTEB621G

This table gives cross-reference parts and alternative options found for RK73B2ALTEB621G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B2ALTEB621G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RK73B2AXBK621G Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, KOA Speer Electronics Inc RK73B2ALTEB621G vs RK73B2AXBK621G
RK73A2ATTED621G Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RK73B2ALTEB621G vs RK73A2ATTED621G
RK73K2ABC620OHMG Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, KOA Speer Electronics Inc RK73B2ALTEB621G vs RK73K2ABC620OHMG
RK73A2ATTDD621G Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RK73B2ALTEB621G vs RK73A2ATTDD621G
RK73B2AXTD621G Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc RK73B2ALTEB621G vs RK73B2AXTD621G
RK73A2ALBK621G Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, KOA Speer Electronics Inc RK73B2ALTEB621G vs RK73A2ALBK621G
RK73B2ATTC621G Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, KOA Speer Electronics Inc RK73B2ALTEB621G vs RK73B2ATTC621G
RK73K2ATP620OHMG Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, KOA Speer Electronics Inc RK73B2ALTEB621G vs RK73K2ATP620OHMG
FWF05GW-621 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, Prosperity Dielectrics Co Ltd RK73B2ALTEB621G vs FWF05GW-621
RMS10GT621 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT TA-I Technology Co Ltd RK73B2ALTEB621G vs RMS10GT621

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73B2ALTEB621G by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73B2ALTEB621G by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73B2ALTEB621G would you like to use for your alert(s)?
  • Please alert me when RK73B2ALTEB621G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73B2ALTEB621G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73B2ALTEB621G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73B2ALTEB621G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73B2ALTEB621G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73B2ALTEB621G by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: