Part Details for RMS06DL1872 by TA-I Technology Co Ltd
Overview of RMS06DL1872 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMS06DL1872
RMS06DL1872 CAD Models
RMS06DL1872 Part Data Attributes
|
RMS06DL1872
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMS06DL1872
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18700ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 18700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RMS06DL1872
This table gives cross-reference parts and alternative options found for RMS06DL1872. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMS06DL1872, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAS06D1872CT | Fixed Resistor, 0.1W, 18700ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RMS06DL1872 vs CAS06D1872CT |
RM06DLN1872 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18700ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | TA-I Technology Co Ltd | RMS06DL1872 vs RM06DLN1872 |
RK73H1JXBK1872D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18700ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RMS06DL1872 vs RK73H1JXBK1872D |
RC0603DR-0718K7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18700ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603 | YAGEO Corporation | RMS06DL1872 vs RC0603DR-0718K7 |
CR0603-16W-1872DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18700ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RMS06DL1872 vs CR0603-16W-1872DSNT-13 |
RMSW16K1872DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18700ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMS06DL1872 vs RMSW16K1872DB |
RK73H1JRTTDB1872D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18700ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RMS06DL1872 vs RK73H1JRTTDB1872D |
RC0603DR-1318K7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18700ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603 | YAGEO Corporation | RMS06DL1872 vs RC0603DR-1318K7 |
RK73H1JLTDB1872D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18700ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RMS06DL1872 vs RK73H1JLTDB1872D |
RK73H1JGTDB1872D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18700ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RMS06DL1872 vs RK73H1JGTDB1872D |