Part Details for RC0603DR-0718K7 by YAGEO Corporation
Overview of RC0603DR-0718K7 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0603DR-0718K7
RC0603DR-0718K7 CAD Models
RC0603DR-0718K7 Part Data Attributes
|
RC0603DR-0718K7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603DR-0718K7
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18700ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 18700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RC0603DR-0718K7
This table gives cross-reference parts and alternative options found for RC0603DR-0718K7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603DR-0718K7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAS06D1872CT | Fixed Resistor, 0.1W, 18700ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RC0603DR-0718K7 vs CAS06D1872CT |
RM06DLN1872 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18700ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | TA-I Technology Co Ltd | RC0603DR-0718K7 vs RM06DLN1872 |
RK73H1JXBK1872D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18700ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RC0603DR-0718K7 vs RK73H1JXBK1872D |
CR0603-16W-1872DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18700ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RC0603DR-0718K7 vs CR0603-16W-1872DSNT-13 |
RMSW16K1872DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18700ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RC0603DR-0718K7 vs RMSW16K1872DB |
RK73H1JRTTDB1872D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18700ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RC0603DR-0718K7 vs RK73H1JRTTDB1872D |
RC0603DR-1318K7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18700ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603 | YAGEO Corporation | RC0603DR-0718K7 vs RC0603DR-1318K7 |
RMS06DL1872 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18700ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RC0603DR-0718K7 vs RMS06DL1872 |
RK73H1JLTDB1872D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18700ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RC0603DR-0718K7 vs RK73H1JLTDB1872D |
RK73H1JGTDB1872D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18700ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RC0603DR-0718K7 vs RK73H1JGTDB1872D |