Part Details for RMS02JT623 by TA-I Technology Co Ltd
Overview of RMS02JT623 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMS02JT623
RMS02JT623 CAD Models
RMS02JT623 Part Data Attributes
|
RMS02JT623
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMS02JT623
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 62000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 62000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RMS02JT623
This table gives cross-reference parts and alternative options found for RMS02JT623. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMS02JT623, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-01JLF---62K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 62000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | RMS02JT623 vs CR-01JLF---62K |
RC01W623JT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 62000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | RMS02JT623 vs RC01W623JT |
232280370623L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 62000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMS02JT623 vs 232280370623L |
9C02017A6202JLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 62000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RMS02JT623 vs 9C02017A6202JLPF4 |
CR06-623JB | Fixed Resistor, 0.05W, 62000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Hokuriku Electric Industry Co Ltd | RMS02JT623 vs CR06-623JB |
9C02017A6202JLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 62000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RMS02JT623 vs 9C02017A6202JLPF7 |
CR06TR623J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 62000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Akahane Electronics Ind Corp | RMS02JT623 vs CR06TR623J |
CR06-623JC | Fixed Resistor, 0.05W, 62000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Hokuriku Electric Industry Co Ltd | RMS02JT623 vs CR06-623JC |
CR06-623JE | Fixed Resistor, 0.05W, 62000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Hokuriku Electric Industry Co Ltd | RMS02JT623 vs CR06-623JE |
CR0201-JW-623GAS | Fixed Resistor, Thick Film, 0.05W, 62000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Bourns Inc | RMS02JT623 vs CR0201-JW-623GAS |