9C02017A6202JLPF4
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.05W, 62000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201,

Overview of 9C02017A6202JLPF4 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for 9C02017A6202JLPF4 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 9C02017A6202JLPF4 by YAGEO Corporation

9C02017A6202JLPF4
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.23 mm
Package Length
0.6 mm
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.05 W
Resistance
62000 Ω
Resistor Type
FIXED RESISTOR
Series
RC0201
Size Code
0201
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
5%
Working Voltage
25 V
Want to compare parts?
  1. 9C02017A6202JLPF4
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.05W, 62000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201,
    VS

Alternate Parts for 9C02017A6202JLPF4

This table gives cross-reference parts and alternative options found for 9C02017A6202JLPF4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C02017A6202JLPF4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR-01JLF---62K Fixed Resistor, Metal Glaze/thick Film, 0.05W, 62000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Viking Tech Corp 9C02017A6202JLPF4 vs CR-01JLF---62K
RC01W623JT Fixed Resistor, Metal Glaze/thick Film, 0.05W, 62000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Fenghua (HK) Electronics Ltd 9C02017A6202JLPF4 vs RC01W623JT
232280370623L Fixed Resistor, Metal Glaze/thick Film, 0.05W, 62000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT YAGEO Corporation 9C02017A6202JLPF4 vs 232280370623L
CR06-623JB Fixed Resistor, 0.05W, 62000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Hokuriku Electric Industry Co Ltd 9C02017A6202JLPF4 vs CR06-623JB
9C02017A6202JLPF7 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 62000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, YAGEO Corporation 9C02017A6202JLPF4 vs 9C02017A6202JLPF7
CR06TR623J Fixed Resistor, Metal Glaze/thick Film, 0.05W, 62000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, Akahane Electronics Ind Corp 9C02017A6202JLPF4 vs CR06TR623J
CR06-623JC Fixed Resistor, 0.05W, 62000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, Hokuriku Electric Industry Co Ltd 9C02017A6202JLPF4 vs CR06-623JC
RMS02JT623 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 62000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP TA-I Technology Co Ltd 9C02017A6202JLPF4 vs RMS02JT623
CR06-623JE Fixed Resistor, 0.05W, 62000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, Hokuriku Electric Industry Co Ltd 9C02017A6202JLPF4 vs CR06-623JE
CR0201-JW-623GAS Fixed Resistor, Thick Film, 0.05W, 62000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Bourns Inc 9C02017A6202JLPF4 vs CR0201-JW-623GAS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 9C02017A6202JLPF4 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 9C02017A6202JLPF4 by YAGEO Corporation

  • Please alert me when 9C02017A6202JLPF4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 9C02017A6202JLPF4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 9C02017A6202JLPF4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 9C02017A6202JLPF4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 9C02017A6202JLPF4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 9C02017A6202JLPF4 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: