Part Details for RMS02JT102 by TA-I Technology Co Ltd
Overview of RMS02JT102 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMS02JT102
RMS02JT102 CAD Models
RMS02JT102 Part Data Attributes
|
RMS02JT102
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMS02JT102
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RMS02JT102
This table gives cross-reference parts and alternative options found for RMS02JT102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMS02JT102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-01JLA----1K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | RMS02JT102 vs CR-01JLA----1K |
RK73B1HLTP102J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RMS02JT102 vs RK73B1HLTP102J |
RC01W102JTG | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | RMS02JT102 vs RC01W102JTG |
232280370102 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMS02JT102 vs 232280370102 |
ERJU01J102C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Panasonic Electronic Components | RMS02JT102 vs ERJU01J102C |
CR-01JL6----1K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | RMS02JT102 vs CR-01JL6----1K |
ERJ1GEYJ102C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Panasonic Electronic Components | RMS02JT102 vs ERJ1GEYJ102C |
WR02X102JQL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | RMS02JT102 vs WR02X102JQL |
RC01W1001JBG | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | RMS02JT102 vs RC01W1001JBG |
RK73B1HTTB102J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMS02JT102 vs RK73B1HTTB102J |