Part Details for CR-01JLA----1K by Viking Tech Corp
Overview of CR-01JLA----1K by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F101JLAFA#X0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape | |
R5F101JLAFA#V0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape | |
R5F101JLAFA#30 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Part Details for CR-01JLA----1K
CR-01JLA----1K CAD Models
CR-01JLA----1K Part Data Attributes
|
CR-01JLA----1K
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-01JLA----1K
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for CR-01JLA----1K
This table gives cross-reference parts and alternative options found for CR-01JLA----1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-01JLA----1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1HLTP102J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | CR-01JLA----1K vs RK73B1HLTP102J |
RC01W102JTG | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | CR-01JLA----1K vs RC01W102JTG |
232280370102 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR-01JLA----1K vs 232280370102 |
ERJU01J102C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Panasonic Electronic Components | CR-01JLA----1K vs ERJU01J102C |
CR-01JL6----1K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | CR-01JLA----1K vs CR-01JL6----1K |
RMS02JT102 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | CR-01JLA----1K vs RMS02JT102 |
ERJ1GEYJ102C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Panasonic Electronic Components | CR-01JLA----1K vs ERJ1GEYJ102C |
WR02X102JQL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | CR-01JLA----1K vs WR02X102JQL |
RC01W1001JBG | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | CR-01JLA----1K vs RC01W1001JBG |
RK73B1HTTB102J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR-01JLA----1K vs RK73B1HTTB102J |