Part Details for RMNW63K750JB by Kamaya Inc
Overview of RMNW63K750JB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMNW63K750JB
RMNW63K750JB CAD Models
RMNW63K750JB Part Data Attributes
|
RMNW63K750JB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMNW63K750JB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 75ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMNW | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for RMNW63K750JB
This table gives cross-reference parts and alternative options found for RMNW63K750JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMNW63K750JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR25X750JQL | Fixed Resistor, 1W, 75ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMNW63K750JB vs MR25X750JQL |
RC2512J750-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 1W, 75ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Taitron Components Inc | RMNW63K750JB vs RC2512J750-07-RG70 |
CAR25J750CT | Fixed Resistor, Metal Glaze/thick Film, 1W, 75ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | RMNW63K750JB vs CAR25J750CT |
RC2512J750-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 1W, 75ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Taitron Components Inc | RMNW63K750JB vs RC2512J750-07-T70 |
CR-12JLF---75R | Fixed Resistor, Metal Glaze/thick Film, 1W, 75ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RMNW63K750JB vs CR-12JLF---75R |
CAS25J750CT | Fixed Resistor, 1W, 75ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | RMNW63K750JB vs CAS25J750CT |
CR-12JL9---75R | Fixed Resistor, Metal Glaze/thick Film, 1W, 75ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RMNW63K750JB vs CR-12JL9---75R |
RM25J750CT | Fixed Resistor, Metal Glaze/thick Film, 1W, 75ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RMNW63K750JB vs RM25J750CT |
MC2512L6J75R0SE | Fixed Resistor, Metal Glaze/thick Film, 1W, 75ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 2512, | SPC Multicomp | RMNW63K750JB vs MC2512L6J75R0SE |
MR25X750JGL | Fixed Resistor, 1W, 75ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMNW63K750JB vs MR25X750JGL |