Part Details for CAS25J750CT by Cal-Chip Electronics
Overview of CAS25J750CT by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CAS25J750CT
CAS25J750CT CAD Models
CAS25J750CT Part Data Attributes
|
CAS25J750CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CAS25J750CT
Cal-Chip Electronics
Fixed Resistor, 1W, 75ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for CAS25J750CT
This table gives cross-reference parts and alternative options found for CAS25J750CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAS25J750CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2512L6J75R0SE | Fixed Resistor, Metal Glaze/thick Film, 1W, 75ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 2512, | SPC Multicomp | CAS25J750CT vs MC2512L6J75R0SE |
CAR25J750CT | Fixed Resistor, Metal Glaze/thick Film, 1W, 75ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | CAS25J750CT vs CAR25J750CT |
RC2512J750-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 1W, 75ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Taitron Components Inc | CAS25J750CT vs RC2512J750-07-T70 |
CR2512T100T75R+-5% | Fixed Resistor, Metal Glaze/thick Film, 1W, 75ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 1225, | Precision Resistive Products Inc | CAS25J750CT vs CR2512T100T75R+-5% |
SR25X750JTL | Fixed Resistor, 1W, 75ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | CAS25J750CT vs SR25X750JTL |
NRC-AS100J750TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 75ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | CAS25J750CT vs NRC-AS100J750TRF |
RC2512J750-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 1W, 75ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Taitron Components Inc | CAS25J750CT vs RC2512J750-07-RG70 |
RMCS2512JT75R0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 75ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CAS25J750CT vs RMCS2512JT75R0 |
CR-12JLF---75R | Fixed Resistor, Metal Glaze/thick Film, 1W, 75ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | CAS25J750CT vs CR-12JLF---75R |
CR-12JL9---75R | Fixed Resistor, Metal Glaze/thick Film, 1W, 75ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | CAS25J750CT vs CR-12JL9---75R |