RMNW63K1433FB
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 143000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512,

Overview of RMNW63K1433FB by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for RMNW63K1433FB by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMNW63K1433FB by Kamaya Inc

RMNW63K1433FB
Kamaya Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.4 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
Bulk
Rated Power Dissipation (P)
1 W
Reference Standard
AEC-Q200
Resistance
143000 Ω
Resistor Type
FIXED RESISTOR
Series
RMNW
Size Code
2512
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
250 V
Want to compare parts?
  1. RMNW63K1433FB
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 1W, 143000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512,
    VS

Alternate Parts for RMNW63K1433FB

This table gives cross-reference parts and alternative options found for RMNW63K1433FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMNW63K1433FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRC-AS100F1433TRF Fixed Resistor, Metal Glaze/thick Film, 1W, 143000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, NIC Components Corp RMNW63K1433FB vs NRC-AS100F1433TRF
MC2512-1433-FB101Q Fixed Resistor, Metal Glaze/thick Film, 1W, 143000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP RCD Components Inc RMNW63K1433FB vs MC2512-1433-FB101Q
RMCS2512FT143K Fixed Resistor, Metal Glaze/thick Film, 1W, 143000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RMNW63K1433FB vs RMCS2512FT143K
CR-12FL4--143K Fixed Resistor, Metal Glaze/thick Film, 1W, 143000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp RMNW63K1433FB vs CR-12FL4--143K
CR-12FLF--143K Fixed Resistor, Metal Glaze/thick Film, 1W, 143000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp RMNW63K1433FB vs CR-12FLF--143K
MC2512-1433-FB101W Fixed Resistor, Metal Glaze/thick Film, 1W, 143000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT RCD Components Inc RMNW63K1433FB vs MC2512-1433-FB101W
RGC2512FTD143K Fixed Resistor, Metal Glaze/thick Film, 1W, 143000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RMNW63K1433FB vs RGC2512FTD143K
MR25X1433FTL Fixed Resistor, 1W, 143000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Walsin Technology Corporation RMNW63K1433FB vs MR25X1433FTL
MC2512-1433-FB101 Fixed Resistor, Metal Glaze/thick Film, 1W, 143000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP RCD Components Inc RMNW63K1433FB vs MC2512-1433-FB101
MC2512-1433-FT Fixed Resistor, Metal Glaze/thick Film, 1W, 143000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP RCD Components Inc RMNW63K1433FB vs MC2512-1433-FT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMNW63K1433FB by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMNW63K1433FB by Kamaya Inc

Select Manufacturer
Which Manufacturer of RMNW63K1433FB would you like to use for your alert(s)?
  • Please alert me when RMNW63K1433FB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMNW63K1433FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMNW63K1433FB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMNW63K1433FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMNW63K1433FB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMNW63K1433FB by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: