There are no models available for this part yet.
Overview of CR-12FLF--143K by Viking Tech Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10126619-560012FLF | Amphenol Communications Solutions | HPCE R/A Receptacle 12S56P | |
10122237-003212FLF | Amphenol Communications Solutions | HPCE-STD STRADDLE MOUNT 32P12S | |
10122237-240812FLF | Amphenol Communications Solutions | HPCE-STD STRADDLE MOUNT 32P12S |
CAD Models for CR-12FLF--143K by Viking Tech Corp
Part Data Attributes for CR-12FLF--143K by Viking Tech Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VIKING TECH CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Manufacturer Series
|
CR
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
6.35 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.1 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
143000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
CR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
250 V
|
Alternate Parts for CR-12FLF--143K
This table gives cross-reference parts and alternative options found for CR-12FLF--143K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-12FLF--143K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMNW63K1433FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 143000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Kamaya Inc | CR-12FLF--143K vs RMNW63K1433FB |
NRC-AS100F1433TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 143000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | NIC Components Corp | CR-12FLF--143K vs NRC-AS100F1433TRF |
MC2512-1433-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 1W, 143000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | CR-12FLF--143K vs MC2512-1433-FB101Q |
RMCS2512FT143K | Fixed Resistor, Metal Glaze/thick Film, 1W, 143000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-12FLF--143K vs RMCS2512FT143K |
CR-12FL4--143K | Fixed Resistor, Metal Glaze/thick Film, 1W, 143000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | CR-12FLF--143K vs CR-12FL4--143K |
MC2512-1433-FB101W | Fixed Resistor, Metal Glaze/thick Film, 1W, 143000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | RCD Components Inc | CR-12FLF--143K vs MC2512-1433-FB101W |
RGC2512FTD143K | Fixed Resistor, Metal Glaze/thick Film, 1W, 143000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-12FLF--143K vs RGC2512FTD143K |
MR25X1433FTL | Fixed Resistor, 1W, 143000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR-12FLF--143K vs MR25X1433FTL |
MC2512-1433-FB101 | Fixed Resistor, Metal Glaze/thick Film, 1W, 143000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | CR-12FLF--143K vs MC2512-1433-FB101 |
MC2512-1433-FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 143000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | CR-12FLF--143K vs MC2512-1433-FT |