RMNW63K1400FB
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 140ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512,

Overview of RMNW63K1400FB by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for RMNW63K1400FB by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMNW63K1400FB by Kamaya Inc

RMNW63K1400FB
Kamaya Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.4 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
Bulk
Rated Power Dissipation (P)
1 W
Reference Standard
AEC-Q200
Resistance
140 Ω
Resistor Type
FIXED RESISTOR
Series
RMNW
Size Code
2512
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
250 V
Want to compare parts?
  1. RMNW63K1400FB
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 1W, 140ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512,
    VS

Alternate Parts for RMNW63K1400FB

This table gives cross-reference parts and alternative options found for RMNW63K1400FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMNW63K1400FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC2512-1400-FB101Q Fixed Resistor, Metal Glaze/thick Film, 1W, 140ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP RCD Components Inc RMNW63K1400FB vs MC2512-1400-FB101Q
SR25X1400FBL Fixed Resistor, 1W, 140ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Walsin Technology Corporation RMNW63K1400FB vs SR25X1400FBL
CAS25F1400CT Fixed Resistor, 1W, 140ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Cal-Chip Electronics RMNW63K1400FB vs CAS25F1400CT
ASC2512-140RFT4 Fixed Resistor, Metal Glaze/thick Film, 1W, 140ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP TT Electronics Resistors RMNW63K1400FB vs ASC2512-140RFT4
ASC2512-140RFT4 RESISTOR, 1W, 1%, 100ppm, 140ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT TT Electronics Welwyn Components RMNW63K1400FB vs ASC2512-140RFT4
NMCT2512FT140R RESISTOR, 1W, 1%, 100ppm, 140ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RMNW63K1400FB vs NMCT2512FT140R
RMCS2512FT140R Fixed Resistor, Metal Glaze/thick Film, 1W, 140ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RMNW63K1400FB vs RMCS2512FT140R
NMCR2512FT140R RES,SMT,THICK FILM,140 OHMS,250WV,1% +/-TOL,-100,100PPM TC,2512 CASE SEI Stackpole Electronics Inc RMNW63K1400FB vs NMCR2512FT140R
RM1WR-140R-F Fixed Resistor, Metal Glaze/thick Film, 1W, 140ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, RFE International Inc RMNW63K1400FB vs RM1WR-140R-F
CR2512T100T140R+-1% Fixed Resistor, Metal Glaze/thick Film, 1W, 140ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 1225, Precision Resistive Products Inc RMNW63K1400FB vs CR2512T100T140R+-1%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMNW63K1400FB by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMNW63K1400FB by Kamaya Inc

  • Please alert me when RMNW63K1400FB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMNW63K1400FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMNW63K1400FB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMNW63K1400FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMNW63K1400FB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMNW63K1400FB by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: