CR2512T100T140R+-1%
Precision Resistive Products Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 140ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 1225,

Overview of CR2512T100T140R+-1% by Precision Resistive Products Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CR2512T100T140R+-1% by Precision Resistive Products Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR2512T100T140R+-1% by Precision Resistive Products Inc

CR2512T100T140R+-1%
Precision Resistive Products Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PRECISION RESISTIVE PRODUCTS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.35 mm
Package Style
SMT
Package Width
3.1 mm
Packing Method
TR
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
140 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
250 V
Want to compare parts?
  1. CR2512T100T140R+-1%
    Precision Resistive Products Inc
    Fixed Resistor, Metal Glaze/thick Film, 1W, 140ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 1225,
    VS

Alternate Parts for CR2512T100T140R+-1%

This table gives cross-reference parts and alternative options found for CR2512T100T140R+-1%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2512T100T140R+-1%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC2512-1400-FB101Q Fixed Resistor, Metal Glaze/thick Film, 1W, 140ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP RCD Components Inc CR2512T100T140R+-1% vs MC2512-1400-FB101Q
SR25X1400FBL Fixed Resistor, 1W, 140ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Walsin Technology Corporation CR2512T100T140R+-1% vs SR25X1400FBL
CAS25F1400CT Fixed Resistor, 1W, 140ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Cal-Chip Electronics CR2512T100T140R+-1% vs CAS25F1400CT
ASC2512-140RFT4 Fixed Resistor, Metal Glaze/thick Film, 1W, 140ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP TT Electronics Resistors CR2512T100T140R+-1% vs ASC2512-140RFT4
ASC2512-140RFT4 RESISTOR, 1W, 1%, 100ppm, 140ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT TT Electronics Welwyn Components CR2512T100T140R+-1% vs ASC2512-140RFT4
NMCT2512FT140R RESISTOR, 1W, 1%, 100ppm, 140ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CR2512T100T140R+-1% vs NMCT2512FT140R
RMCS2512FT140R Fixed Resistor, Metal Glaze/thick Film, 1W, 140ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CR2512T100T140R+-1% vs RMCS2512FT140R
NMCR2512FT140R RES,SMT,THICK FILM,140 OHMS,250WV,1% +/-TOL,-100,100PPM TC,2512 CASE SEI Stackpole Electronics Inc CR2512T100T140R+-1% vs NMCR2512FT140R
RM1WR-140R-F Fixed Resistor, Metal Glaze/thick Film, 1W, 140ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, RFE International Inc CR2512T100T140R+-1% vs RM1WR-140R-F
RC2512F1400-07-T70 Fixed Resistor, Metal Glaze/thick Film, 1W, 140ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Taitron Components Inc CR2512T100T140R+-1% vs RC2512F1400-07-T70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR2512T100T140R+-1% by Precision Resistive Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR2512T100T140R+-1% by Precision Resistive Products Inc

Select Manufacturer
Which Manufacturer of CR2512T100T140R+-1% would you like to use for your alert(s)?
  • Please alert me when CR2512T100T140R+-1% inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR2512T100T140R+-1% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR2512T100T140R+-1% to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR2512T100T140R+-1% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR2512T100T140R+-1%.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR2512T100T140R+-1% by Precision Resistive Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: