Part Details for RMNW50K5361FTE by Kamaya Inc
Overview of RMNW50K5361FTE by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMNW50K5361FTE
RMNW50K5361FTE CAD Models
RMNW50K5361FTE Part Data Attributes
|
RMNW50K5361FTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMNW50K5361FTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5360ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Tape, Embossed | |
Rated Power Dissipation (P) | 0.5 W | |
Reference Standard | AEC-Q200 | |
Resistance | 5360 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMNW | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMNW50K5361FTE
This table gives cross-reference parts and alternative options found for RMNW50K5361FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMNW50K5361FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2010W2F5361T1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5360ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMNW50K5361FTE vs 2010W2F5361T1 |
2010W2F5361C4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5360ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMNW50K5361FTE vs 2010W2F5361C4 |
2010W2F5361CCE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5360ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMNW50K5361FTE vs 2010W2F5361CCE |
SR20X5361FBL | Fixed Resistor, 0.5W, 5360ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RMNW50K5361FTE vs SR20X5361FBL |
2010W2F5361TBE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5360ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMNW50K5361FTE vs 2010W2F5361TBE |
SR20X5361FTL | Fixed Resistor, 0.5W, 5360ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RMNW50K5361FTE vs SR20X5361FTL |
2010W2F5361T3E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5360ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMNW50K5361FTE vs 2010W2F5361T3E |
2010W2F5361C3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5360ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMNW50K5361FTE vs 2010W2F5361C3 |
2010W2F5361BDE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5360ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMNW50K5361FTE vs 2010W2F5361BDE |
2010W2F5361TD | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5360ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMNW50K5361FTE vs 2010W2F5361TD |