Part Details for 2010W2F5361C4 by Royal Electronic Factory (Thailand) Co Ltd
Overview of 2010W2F5361C4 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2010W2F5361C4
2010W2F5361C4 CAD Models
2010W2F5361C4 Part Data Attributes
|
2010W2F5361C4
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2010W2F5361C4
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5360ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 5360 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 2010(1/2W,F TOL) | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 2010W2F5361C4
This table gives cross-reference parts and alternative options found for 2010W2F5361C4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2010W2F5361C4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2010W2F5361T1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5360ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 2010W2F5361C4 vs 2010W2F5361T1 |
2010W2F5361CCE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5360ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 2010W2F5361C4 vs 2010W2F5361CCE |
SR20X5361FBL | Fixed Resistor, 0.5W, 5360ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | 2010W2F5361C4 vs SR20X5361FBL |
2010W2F5361TBE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5360ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 2010W2F5361C4 vs 2010W2F5361TBE |
SR20X5361FTL | Fixed Resistor, 0.5W, 5360ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | 2010W2F5361C4 vs SR20X5361FTL |
2010W2F5361T3E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5360ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 2010W2F5361C4 vs 2010W2F5361T3E |
2010W2F5361C3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5360ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 2010W2F5361C4 vs 2010W2F5361C3 |
2010W2F5361BDE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5360ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 2010W2F5361C4 vs 2010W2F5361BDE |
2010W2F5361TD | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5360ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 2010W2F5361C4 vs 2010W2F5361TD |
2010W2F5361B2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5360ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 2010W2F5361C4 vs 2010W2F5361B2 |