Part Details for RMNW35K5363FTP by Kamaya Inc
Overview of RMNW35K5363FTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMNW35K5363FTP
RMNW35K5363FTP CAD Models
RMNW35K5363FTP Part Data Attributes
|
RMNW35K5363FTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMNW35K5363FTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 536000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 536000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMNW35K5363FTP
This table gives cross-reference parts and alternative options found for RMNW35K5363FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMNW35K5363FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS1210-2W-5363FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 536000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RMNW35K5363FTP vs CRS1210-2W-5363FT |
AF1210FR-07536KL | Fixed Resistor, 0.5W, 536000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RMNW35K5363FTP vs AF1210FR-07536KL |
CRS1210AFX-5363ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 536000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RMNW35K5363FTP vs CRS1210AFX-5363ELF |
CRCW1210536KFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 536000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RMNW35K5363FTP vs CRCW1210536KFKEA |
RM13FTN5363 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 536000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TA-I Technology Co Ltd | RMNW35K5363FTP vs RM13FTN5363 |
CLF1210536K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 536000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RMNW35K5363FTP vs CLF1210536K1%100PPM/KNS |
RMC35K5363FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 536000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMNW35K5363FTP vs RMC35K5363FB |
CRG1210F536K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 536000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | RMNW35K5363FTP vs CRG1210F536K |
CLF1210536K1%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 536000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RMNW35K5363FTP vs CLF1210536K1%100PPM/KKB4 |
RK73H2ETTE5363F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 536000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMNW35K5363FTP vs RK73H2ETTE5363F |