Part Details for AF1210FR-07536KL by YAGEO Corporation
Overview of AF1210FR-07536KL by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF1210FR-07536KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AF1210FR-07536KL-ND
|
DigiKey | RES SMD 536K OHM 1% 1/2W 1210 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0379 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0186 | Buy Now |
Part Details for AF1210FR-07536KL
AF1210FR-07536KL CAD Models
AF1210FR-07536KL Part Data Attributes
|
AF1210FR-07536KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF1210FR-07536KL
YAGEO Corporation
Fixed Resistor, 0.5W, 536000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 536000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AF1210FR-07536KL
This table gives cross-reference parts and alternative options found for AF1210FR-07536KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF1210FR-07536KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCW25F5363TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 536000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | AF1210FR-07536KL vs NRCW25F5363TRF |
RTT125363FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 536000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | AF1210FR-07536KL vs RTT125363FP3 |
CR1210-2W-5363FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 536000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | AF1210FR-07536KL vs CR1210-2W-5363FSNT |
BCTS001210-5363FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 536000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | AF1210FR-07536KL vs BCTS001210-5363FTP |
CR35-5363FV | Fixed Resistor, 0.5W, 536000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | AF1210FR-07536KL vs CR35-5363FV |
RTT125363FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 536000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | AF1210FR-07536KL vs RTT125363FP4 |
RK73H2ETTE5363F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 536000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AF1210FR-07536KL vs RK73H2ETTE5363F |
MR10X5363FGL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 536000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | AF1210FR-07536KL vs MR10X5363FGL |
RK73H2EGBK5363F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 536000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AF1210FR-07536KL vs RK73H2EGBK5363F |
NRCA25F5363TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 536000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | NIC Components Corp | AF1210FR-07536KL vs NRCA25F5363TR10QYF |