Part Details for RMNW35K434FB by Kamaya Inc
Overview of RMNW35K434FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMNW35K434FB
RMNW35K434FB CAD Models
RMNW35K434FB Part Data Attributes
|
RMNW35K434FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMNW35K434FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 430000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMNW35K434FB
This table gives cross-reference parts and alternative options found for RMNW35K434FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMNW35K434FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCW25F4303TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RMNW35K434FB vs NRCW25F4303TRF |
NRCA25F4303TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | NIC Components Corp | RMNW35K434FB vs NRCA25F4303TR10QYF |
RK73H2ELBK4303F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMNW35K434FB vs RK73H2ELBK4303F |
CRCW1210430KFKTBBC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | RMNW35K434FB vs CRCW1210430KFKTBBC |
ERJU14F4303U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RMNW35K434FB vs ERJU14F4303U |
RK73H2ERTTE4303F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMNW35K434FB vs RK73H2ERTTE4303F |
ERJP14F4303U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RMNW35K434FB vs ERJP14F4303U |
PWR14F4303TEU | Fixed Resistor, 0.5W, 430000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RMNW35K434FB vs PWR14F4303TEU |
RTT124303FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RMNW35K434FB vs RTT124303FTP |
RC1210FR-10430KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | RMNW35K434FB vs RC1210FR-10430KL |