Part Details for NRCW25F4303TRF by NIC Components Corp
Overview of NRCW25F4303TRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRCW25F4303TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0287 | Buy Now |
Part Details for NRCW25F4303TRF
NRCW25F4303TRF CAD Models
NRCW25F4303TRF Part Data Attributes
|
NRCW25F4303TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCW25F4303TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 430000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRCW25F4303TRF
This table gives cross-reference parts and alternative options found for NRCW25F4303TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCW25F4303TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMEF1210FT430K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | NRCW25F4303TRF vs RMEF1210FT430K |
RK73H2ERTTD4303F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | NRCW25F4303TRF vs RK73H2ERTTD4303F |
RMC1/4K434FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | NRCW25F4303TRF vs RMC1/4K434FTE |
FPS12FT-4303 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Prosperity Dielectrics Co Ltd | NRCW25F4303TRF vs FPS12FT-4303 |
AC1210FR-13430KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | NRCW25F4303TRF vs AC1210FR-13430KL |
RC1210FR-13430KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | NRCW25F4303TRF vs RC1210FR-13430KL |
CR-10FP7--430K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | NRCW25F4303TRF vs CR-10FP7--430K |
ERJP14F4303U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | NRCW25F4303TRF vs ERJP14F4303U |
RTT124303FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | NRCW25F4303TRF vs RTT124303FP4 |
RPC1210FT430K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRCW25F4303TRF vs RPC1210FT430K |