Part Details for RMNW35K22R1FTP by Kamaya Inc
Overview of RMNW35K22R1FTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMNW35K22R1FTP
RMNW35K22R1FTP CAD Models
RMNW35K22R1FTP Part Data Attributes
|
RMNW35K22R1FTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMNW35K22R1FTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMNW35K22R1FTP
This table gives cross-reference parts and alternative options found for RMNW35K22R1FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMNW35K22R1FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA121022R1FKEA | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 22.1OHM, 200V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RMNW35K22R1FTP vs RCA121022R1FKEA |
RMEF1210FT22R1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RMNW35K22R1FTP vs RMEF1210FT22R1 |
CR-10FPB--22R1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RMNW35K22R1FTP vs CR-10FPB--22R1 |
CR1210-2W-22R1FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RMNW35K22R1FTP vs CR1210-2W-22R1FSNT |
RMC1/4K22R1FTE | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 22.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | RMNW35K22R1FTP vs RMC1/4K22R1FTE |
RMC-2022R1FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | RMNW35K22R1FTP vs RMC-2022R1FB |
MR10X22R1FQL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RMNW35K22R1FTP vs MR10X22R1FQL |
RK73H2ERTBK22R1F | RES,SMT,THICK FILM,22.1 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | RMNW35K22R1FTP vs RK73H2ERTBK22R1F |
MR10X22R1FGL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RMNW35K22R1FTP vs MR10X22R1FGL |
CR1210-2W-22R1FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RMNW35K22R1FTP vs CR1210-2W-22R1FSNT-13 |