Part Details for RCA121022R1FKEA by Vishay Intertechnologies
Overview of RCA121022R1FKEA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCA121022R1FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCA121022R1FKEA
|
Avnet Americas | RCA1210 22R1 1% 100 ET1 E3 - Tape and Reel (Alt: RCA121022R1FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0531 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0518 | Buy Now |
Part Details for RCA121022R1FKEA
RCA121022R1FKEA CAD Models
RCA121022R1FKEA Part Data Attributes
|
RCA121022R1FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA121022R1FKEA
Vishay Intertechnologies
FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 22.1OHM, 200V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCA121022R1FKEA
This table gives cross-reference parts and alternative options found for RCA121022R1FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA121022R1FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMEF1210FT22R1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RCA121022R1FKEA vs RMEF1210FT22R1 |
CR-10FPB--22R1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RCA121022R1FKEA vs CR-10FPB--22R1 |
CR1210-2W-22R1FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RCA121022R1FKEA vs CR1210-2W-22R1FSNT |
RMC1/4K22R1FTE | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 22.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | RCA121022R1FKEA vs RMC1/4K22R1FTE |
RMC-2022R1FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | RCA121022R1FKEA vs RMC-2022R1FB |
MR10X22R1FQL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RCA121022R1FKEA vs MR10X22R1FQL |
RK73H2ERTBK22R1F | RES,SMT,THICK FILM,22.1 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | RCA121022R1FKEA vs RK73H2ERTBK22R1F |
MR10X22R1FGL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RCA121022R1FKEA vs MR10X22R1FGL |
CR1210-2W-22R1FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RCA121022R1FKEA vs CR1210-2W-22R1FSNT-13 |
CLF121022R11%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RCA121022R1FKEA vs CLF121022R11%100PPM/KNB8 |