Part Details for RMNW16K301DB by Kamaya Inc
Overview of RMNW16K301DB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMNW16K301DB
RMNW16K301DB CAD Models
RMNW16K301DB Part Data Attributes
|
RMNW16K301DB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMNW16K301DB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RMNW16K301DB
This table gives cross-reference parts and alternative options found for RMNW16K301DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMNW16K301DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/16K301DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMNW16K301DB vs RMC1/16K301DTP |
RK73H1JXBK3000D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RMNW16K301DB vs RK73H1JXBK3000D |
RC0603DR-13300R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603 | YAGEO Corporation | RMNW16K301DB vs RC0603DR-13300R |
RK73H1JLTDB3000D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RMNW16K301DB vs RK73H1JLTDB3000D |
CR16TR301D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Akahane Electronics Ind Corp | RMNW16K301DB vs CR16TR301D |
RMC1/16K3000DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Kamaya Inc | RMNW16K301DB vs RMC1/16K3000DTP |
RMNW16K3000DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Kamaya Inc | RMNW16K301DB vs RMNW16K3000DB |
RK73H1JRTTPD3000D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RMNW16K301DB vs RK73H1JRTTPD3000D |
RK73H1JXTP3000D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMNW16K301DB vs RK73H1JXTP3000D |
RMC1/16K301DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMNW16K301DB vs RMC1/16K301DTH |