Part Details for RK73H1JRTTPD3000D by KOA Speer Electronics Inc
Overview of RK73H1JRTTPD3000D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JRTTPD3000D
RK73H1JRTTPD3000D CAD Models
RK73H1JRTTPD3000D Part Data Attributes
|
RK73H1JRTTPD3000D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JRTTPD3000D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JRTTPD3000D
This table gives cross-reference parts and alternative options found for RK73H1JRTTPD3000D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JRTTPD3000D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/16K301DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JRTTPD3000D vs RMC1/16K301DTP |
RMC1/16K301DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JRTTPD3000D vs RMC1/16K301DTH |
WF06H3000DTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1JRTTPD3000D vs WF06H3000DTL |
RK73H1JXTD3000D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JRTTPD3000D vs RK73H1JXTD3000D |
RMC16K3000DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JRTTPD3000D vs RMC16K3000DTP |
RMNW16K301DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JRTTPD3000D vs RMNW16K301DB |
RK73H1JGTDB3000D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JRTTPD3000D vs RK73H1JGTDB3000D |
RC0603DR-07300R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603 | YAGEO Corporation | RK73H1JRTTPD3000D vs RC0603DR-07300R |
RPC0603DT300R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RK73H1JRTTPD3000D vs RPC0603DT300R |
RK73H1JGTPD3000D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JRTTPD3000D vs RK73H1JGTPD3000D |