Part Details for RMGW50K88R7FB by Kamaya Inc
Overview of RMGW50K88R7FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMGW50K88R7FB
RMGW50K88R7FB CAD Models
RMGW50K88R7FB Part Data Attributes
|
RMGW50K88R7FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMGW50K88R7FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 88.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMGW50K88R7FB
This table gives cross-reference parts and alternative options found for RMGW50K88R7FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW50K88R7FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C20101288R7FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | RMGW50K88R7FB vs 9C20101288R7FKPF5 |
RK73H2HLTE88R7F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMGW50K88R7FB vs RK73H2HLTE88R7F |
RMF20FE88R7 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 88.7ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | RMGW50K88R7FB vs RMF20FE88R7 |
MC2010-88R7-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RMGW50K88R7FB vs MC2010-88R7-FBW |
RMC-2288R7FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | RMGW50K88R7FB vs RMC-2288R7FB |
MR20X88R7FBL | Fixed Resistor, 0.5W, 88.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMGW50K88R7FB vs MR20X88R7FBL |
RK73HW2HRTBK88R7F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RMGW50K88R7FB vs RK73HW2HRTBK88R7F |
RK73HW2HRTTE88R7F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMGW50K88R7FB vs RK73HW2HRTTE88R7F |
CR2010TT100Q88.7R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | RMGW50K88R7FB vs CR2010TT100Q88.7R+-1% |
NMCR2010FT88R7 | RES,SMT,THICK FILM,88.7 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | SEI Stackpole Electronics Inc | RMGW50K88R7FB vs NMCR2010FT88R7 |