Part Details for MR20X88R7FBL by Walsin Technology Corporation
Overview of MR20X88R7FBL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR20X88R7FBL
MR20X88R7FBL CAD Models
MR20X88R7FBL Part Data Attributes
|
MR20X88R7FBL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR20X88R7FBL
Walsin Technology Corporation
Fixed Resistor, 0.5W, 88.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V) : 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 88.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MR20X88R7FBL
This table gives cross-reference parts and alternative options found for MR20X88R7FBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR20X88R7FBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM20FEN88R7 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 88.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | TA-I Technology Co Ltd | MR20X88R7FBL vs RM20FEN88R7 |
RK73H2HLTED88R7F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MR20X88R7FBL vs RK73H2HLTED88R7F |
AC2010FK-0788R7L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | MR20X88R7FBL vs AC2010FK-0788R7L |
RK73H2HLBK88R7F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | MR20X88R7FBL vs RK73H2HLBK88R7F |
RK73HW2HTTED88R7F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MR20X88R7FBL vs RK73HW2HTTED88R7F |
RGC2010FTD88R7 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MR20X88R7FBL vs RGC2010FTD88R7 |
RS10K88R7FBL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | MR20X88R7FBL vs RS10K88R7FBL |
CAR20F88R7CT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | MR20X88R7FBL vs CAR20F88R7CT |
CR-0AFL4--88R7- | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SRT Resistor Technology Gmbh | MR20X88R7FBL vs CR-0AFL4--88R7- |
MC2010-88R7-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | MR20X88R7FBL vs MC2010-88R7-FT101W |