RMGW50K14R7DB
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP

Overview of RMGW50K14R7DB by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RMGW50K14R7DB by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMGW50K14R7DB by Kamaya Inc

RMGW50K14R7DB
Kamaya Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
RECTANGULAR PACKAGE
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
14.7 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RMGW50K14R7DB
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
    VS

Alternate Parts for RMGW50K14R7DB

This table gives cross-reference parts and alternative options found for RMGW50K14R7DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW50K14R7DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC2010-14R7-DT101W Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT RCD Components Inc RMGW50K14R7DB vs MC2010-14R7-DT101W
RK73HW2HLBK14R7D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14.7ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc RMGW50K14R7DB vs RK73HW2HLBK14R7D
RK73HW2HLTEB14R7D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14.7ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc RMGW50K14R7DB vs RK73HW2HLTEB14R7D
MC2010P-14R7-DT101 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc RMGW50K14R7DB vs MC2010P-14R7-DT101
RK73H2HTTE14R7D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc RMGW50K14R7DB vs RK73H2HTTE14R7D
RK73H2HLTEB14R7D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14.7ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc RMGW50K14R7DB vs RK73H2HLTEB14R7D
MC2010-14R7-DB101Q Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc RMGW50K14R7DB vs MC2010-14R7-DB101Q
RS10K14R7DT Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14.7ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, Fenghua (HK) Electronics Ltd RMGW50K14R7DB vs RS10K14R7DT
RK73HW2HLTED14R7D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc RMGW50K14R7DB vs RK73HW2HLTED14R7D
CR-0ADLF--14R7 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp RMGW50K14R7DB vs CR-0ADLF--14R7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMGW50K14R7DB by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMGW50K14R7DB by Kamaya Inc

  • Please alert me when RMGW50K14R7DB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMGW50K14R7DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMGW50K14R7DB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMGW50K14R7DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMGW50K14R7DB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMGW50K14R7DB by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: