RK73HW2HLBK14R7D
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14.7ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010,

Overview of RK73HW2HLBK14R7D by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RK73HW2HLBK14R7D by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73HW2HLBK14R7D by KOA Speer Electronics Inc

RK73HW2HLBK14R7D
KOA Speer Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e0
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.75 W
Resistance
14.7 Ω
Resistor Type
FIXED RESISTOR
Series
RK73H
Size Code
2010
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RK73HW2HLBK14R7D
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14.7ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010,
    VS

Alternate Parts for RK73HW2HLBK14R7D

This table gives cross-reference parts and alternative options found for RK73HW2HLBK14R7D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW2HLBK14R7D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC2010-14R7-DT101W Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT RCD Components Inc RK73HW2HLBK14R7D vs MC2010-14R7-DT101W
RMGW50K14R7DB Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Kamaya Inc RK73HW2HLBK14R7D vs RMGW50K14R7DB
RK73HW2HLTEB14R7D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14.7ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc RK73HW2HLBK14R7D vs RK73HW2HLTEB14R7D
MC2010P-14R7-DT101 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc RK73HW2HLBK14R7D vs MC2010P-14R7-DT101
RK73H2HTTE14R7D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc RK73HW2HLBK14R7D vs RK73H2HTTE14R7D
RK73H2HLTEB14R7D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14.7ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc RK73HW2HLBK14R7D vs RK73H2HLTEB14R7D
MC2010-14R7-DB101Q Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc RK73HW2HLBK14R7D vs MC2010-14R7-DB101Q
RS10K14R7DT Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14.7ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, Fenghua (HK) Electronics Ltd RK73HW2HLBK14R7D vs RS10K14R7DT
RK73HW2HLTED14R7D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc RK73HW2HLBK14R7D vs RK73HW2HLTED14R7D
CR-0ADLF--14R7 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp RK73HW2HLBK14R7D vs CR-0ADLF--14R7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73HW2HLBK14R7D by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73HW2HLBK14R7D by KOA Speer Electronics Inc

  • Please alert me when RK73HW2HLBK14R7D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73HW2HLBK14R7D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73HW2HLBK14R7D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73HW2HLBK14R7D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73HW2HLBK14R7D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73HW2HLBK14R7D by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: