RMGW50K1271FB
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP

Overview of RMGW50K1271FB by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RMGW50K1271FB by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMGW50K1271FB by Kamaya Inc

RMGW50K1271FB
Kamaya Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
RECTANGULAR PACKAGE
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
1270 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RMGW50K1271FB
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
    VS

Alternate Parts for RMGW50K1271FB

This table gives cross-reference parts and alternative options found for RMGW50K1271FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW50K1271FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H2HTTED1271F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc RMGW50K1271FB vs RK73H2HTTED1271F
201007F1271CDE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1270ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd RMGW50K1271FB vs 201007F1271CDE
RMEF2010FT1K27 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc RMGW50K1271FB vs RMEF2010FT1K27
CR-0AFL9--1K27 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp RMGW50K1271FB vs CR-0AFL9--1K27
RGC2010FTD1K27 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RMGW50K1271FB vs RGC2010FTD1K27
RS10K1271FTL Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd RMGW50K1271FB vs RS10K1271FTL
RC2010FK-071K27 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT YAGEO Corporation RMGW50K1271FB vs RC2010FK-071K27
RM20F1271CT Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT Cal-Chip Electronics RMGW50K1271FB vs RM20F1271CT
TSR2GF1271V Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1270ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Tateyama Kagaku Group RMGW50K1271FB vs TSR2GF1271V
201007F1271TBE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1270ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd RMGW50K1271FB vs 201007F1271TBE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMGW50K1271FB by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMGW50K1271FB by Kamaya Inc

Select Manufacturer
Which Manufacturer of RMGW50K1271FB would you like to use for your alert(s)?
  • Please alert me when RMGW50K1271FB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMGW50K1271FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMGW50K1271FB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMGW50K1271FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMGW50K1271FB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMGW50K1271FB by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: