201007F1271TBE
Royal Electronic Factory (Thailand) Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1270ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,

Overview of 201007F1271TBE by Royal Electronic Factory (Thailand) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 201007F1271TBE by Royal Electronic Factory (Thailand) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 201007F1271TBE by Royal Electronic Factory (Thailand) Co Ltd

201007F1271TBE
Royal Electronic Factory (Thailand) Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Rated Power Dissipation (P)
0.75 W
Resistance
1270 Ω
Resistor Type
FIXED RESISTOR
Series
2010(3/4WS,F TOL)
Size Code
2010
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. 201007F1271TBE
    Royal Electronic Factory (Thailand) Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1270ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
    VS

Alternate Parts for 201007F1271TBE

This table gives cross-reference parts and alternative options found for 201007F1271TBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201007F1271TBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H2HTTED1271F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc 201007F1271TBE vs RK73H2HTTED1271F
201007F1271CDE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1270ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd 201007F1271TBE vs 201007F1271CDE
RMEF2010FT1K27 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc 201007F1271TBE vs RMEF2010FT1K27
CR-0AFL9--1K27 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp 201007F1271TBE vs CR-0AFL9--1K27
RGC2010FTD1K27 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc 201007F1271TBE vs RGC2010FTD1K27
RS10K1271FTL Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd 201007F1271TBE vs RS10K1271FTL
RC2010FK-071K27 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT YAGEO Corporation 201007F1271TBE vs RC2010FK-071K27
RM20F1271CT Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT Cal-Chip Electronics 201007F1271TBE vs RM20F1271CT
TSR2GF1271V Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1270ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Tateyama Kagaku Group 201007F1271TBE vs TSR2GF1271V
201007F1271TAE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1270ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd 201007F1271TBE vs 201007F1271TAE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 201007F1271TBE by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 201007F1271TBE by Royal Electronic Factory (Thailand) Co Ltd

Select Manufacturer
Which Manufacturer of 201007F1271TBE would you like to use for your alert(s)?
  • Please alert me when 201007F1271TBE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 201007F1271TBE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 201007F1271TBE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 201007F1271TBE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 201007F1271TBE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 201007F1271TBE by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: