Part Details for RMGW50-6R2JB by Kamaya Inc
Overview of RMGW50-6R2JB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMGW50-6R2JB
RMGW50-6R2JB CAD Models
RMGW50-6R2JB Part Data Attributes
|
RMGW50-6R2JB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMGW50-6R2JB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6.2ohm, 200V, 5% +/-Tol, -200,500ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 6.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RMGW50-6R2JB
This table gives cross-reference parts and alternative options found for RMGW50-6R2JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW50-6R2JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007J062JB3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMGW50-6R2JB vs 201007J062JB3 |
201007J062JC2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMGW50-6R2JB vs 201007J062JC2 |
201007J062JCBE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMGW50-6R2JB vs 201007J062JCBE |
9C2010126R20JLPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | YAGEO Corporation | RMGW50-6R2JB vs 9C2010126R20JLPF5 |
RK73B2HTTDD6R2J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMGW50-6R2JB vs RK73B2HTTDD6R2J |
AF2010JK-076R2L | Fixed Resistor, 0.75W, 6.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, | YAGEO Corporation | RMGW50-6R2JB vs AF2010JK-076R2L |
RK73BW2HLTEB6R2J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RMGW50-6R2JB vs RK73BW2HLTEB6R2J |
RMC-226R2JK | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Cinetech Industrial Co Ltd | RMGW50-6R2JB vs RMC-226R2JK |
201007J062JBAE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMGW50-6R2JB vs 201007J062JBAE |
RK73B2HTTE6R2J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMGW50-6R2JB vs RK73B2HTTE6R2J |