Part Details for AF2010JK-076R2L by YAGEO Corporation
Overview of AF2010JK-076R2L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF2010JK-076R2L
AF2010JK-076R2L CAD Models
AF2010JK-076R2L Part Data Attributes
|
AF2010JK-076R2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF2010JK-076R2L
YAGEO Corporation
Fixed Resistor, 0.75W, 6.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for AF2010JK-076R2L
This table gives cross-reference parts and alternative options found for AF2010JK-076R2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF2010JK-076R2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007J062JB3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | AF2010JK-076R2L vs 201007J062JB3 |
201007J062JC2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | AF2010JK-076R2L vs 201007J062JC2 |
201007J062JCBE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | AF2010JK-076R2L vs 201007J062JCBE |
9C2010126R20JLPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | YAGEO Corporation | AF2010JK-076R2L vs 9C2010126R20JLPF5 |
RK73B2HTTDD6R2J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AF2010JK-076R2L vs RK73B2HTTDD6R2J |
RK73BW2HLTEB6R2J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | AF2010JK-076R2L vs RK73BW2HLTEB6R2J |
RMC-226R2JK | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Cinetech Industrial Co Ltd | AF2010JK-076R2L vs RMC-226R2JK |
201007J062JBAE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | AF2010JK-076R2L vs 201007J062JBAE |
RK73B2HTTE6R2J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AF2010JK-076R2L vs RK73B2HTTE6R2J |
CAR20J6R2CT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | AF2010JK-076R2L vs CAR20J6R2CT |