Part Details for RMGW50-2R0FTE by Kamaya Inc
Overview of RMGW50-2R0FTE by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMGW50-2R0FTE
RMGW50-2R0FTE CAD Models
RMGW50-2R0FTE Part Data Attributes
|
RMGW50-2R0FTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMGW50-2R0FTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMGW50-2R0FTE
This table gives cross-reference parts and alternative options found for RMGW50-2R0FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW50-2R0FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2010FK-072RL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RMGW50-2R0FTE vs RC2010FK-072RL |
RC2010FK-072RP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RMGW50-2R0FTE vs RC2010FK-072RP |
RK73H2HLTE2R00F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMGW50-2R0FTE vs RK73H2HLTE2R00F |
RMGW50-2R00FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RMGW50-2R0FTE vs RMGW50-2R00FB |
AS0AFTE0020 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RMGW50-2R0FTE vs AS0AFTE0020 |
CR2010TT200Q2R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Precision Resistive Products Inc | RMGW50-2R0FTE vs CR2010TT200Q2R+-1% |
RC2010FK-132RL | Fixed Resistor, CHIP | YAGEO Corporation | RMGW50-2R0FTE vs RC2010FK-132RL |
CR-0AFL4----2R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RMGW50-2R0FTE vs CR-0AFL4----2R |
RK73HW2HTTED2R00F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMGW50-2R0FTE vs RK73HW2HTTED2R00F |
RK73HW2HLTE2R00F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMGW50-2R0FTE vs RK73HW2HLTE2R00F |