RC2010FK-072RL
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP

Overview of RC2010FK-072RL by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RC2010FK-072RL by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 59AK1943
Newark Res, 2R, 1%, 0.75W, Thick Film, 2010, Resistance:2Ohm, Resistance Tolerance:± 1%, Power Rating:750Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Yageo RC2010FK-072RL RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 2,500 $0.1150
$0.1150 Buy Now
DISTI # 13-RC2010FK-072RLCT-ND
DigiKey RES 2 OHM 1% 3/4W 2010 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3049
In Stock
  • 1 $0.4400
  • 10 $0.2330
  • 50 $0.1600
  • 100 $0.1377
  • 500 $0.1011
  • 1,000 $0.0896
  • 4,000 $0.0776
  • 8,000 $0.0665
  • 12,000 $0.0641
  • 20,000 $0.0589
  • 28,000 $0.0573
  • 40,000 $0.0561
  • 100,000 $0.0498
$0.0498 / $0.4400 Buy Now
DISTI # RC2010FK-072RL
Avnet Americas SMD Chip Resistor, 2 Ohm, ? 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC2010FK-072RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel 4000
  • 4,000 $0.0376
$0.0376 Buy Now
DISTI # 603-RC2010FK-072RL
Mouser Electronics Thick Film Resistors - SMD 2Ohms 3/4W 2010 1% RoHS: Compliant 2906
  • 1 $0.3900
  • 10 $0.1440
  • 100 $0.1200
  • 500 $0.0940
  • 1,000 $0.0840
  • 2,000 $0.0780
  • 4,000 $0.0660
  • 8,000 $0.0580
  • 24,000 $0.0570
$0.0570 / $0.3900 Buy Now
DISTI # V72:2272_07102121
Arrow Electronics Res Thick Film 2010 2 Ohm 1% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1824 Container: Cut Strips Americas - 1054
  • 1 $0.1618
  • 10 $0.0685
  • 25 $0.0673
  • 100 $0.0545
  • 250 $0.0528
  • 500 $0.0411
  • 1,000 $0.0376
$0.0376 / $0.1618 Buy Now
Future Electronics RC Series 2010 0.75 W 2 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel 0
Reel
  • 4,000 $0.0397
  • 12,000 $0.0387
  • 16,000 $0.0385
  • 40,000 $0.0377
  • 60,000 $0.0369
$0.0369 / $0.0397 Buy Now
DISTI # 84430529
Verical Res Thick Film 2010 2 Ohm 1% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Min Qty: 596 Package Multiple: 1 Date Code: 2401 Americas - 4000
  • 596 $0.1176
$0.1176 Buy Now
DISTI # 30195595
Verical Res Thick Film 2010 2 Ohm 1% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Min Qty: 157 Package Multiple: 1 Date Code: 1824 Americas - 1054
  • 157 $0.0376
$0.0376 Buy Now
Quest Components   3200
  • 1 $0.8400
  • 133 $0.2520
  • 1,588 $0.1680
$0.1680 / $0.8400 Buy Now
Quest Components   490
  • 1 $0.4490
  • 29 $0.2021
  • 248 $0.1347
$0.1347 / $0.4490 Buy Now
DISTI # RC2010FK-072RL
TTI Thick Film Resistors - SMD 2Ohms 3/4W 2010 1% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 4000
In Stock
  • 4,000 $0.0460
$0.0460 Buy Now
DISTI # RC2010FK-072RL
Avnet Abacus SMD Chip Resistor, 2 Ohm, � 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC2010FK-072RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S900102169785
Chip1Stop Res Thick Film 2010 2Ohm 1% 0.75W(3/4W) 200ppm/C Epoxy Pad SMD T/R RoHS: Compliant 1054
  • 10 $0.0704
  • 25 $0.0673
  • 100 $0.0545
  • 250 $0.0528
  • 500 $0.0444
$0.0444 / $0.0704 Buy Now
Ozdisan Elektronik RES.(5025) 2010 2 Ohms 1% 3/4W 200PPM SMT 0
  • 5 $0.1174
  • 4,000 $0.1021
$0.1021 / $0.1174 RFQ

CAD Models for RC2010FK-072RL by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC2010FK-072RL by YAGEO Corporation

RC2010FK-072RL
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
18 Weeks
Additional Feature
LASER TRIMMABLE
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Resistance
2 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RC2010FK-072RL
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
    VS

Alternate Parts for RC2010FK-072RL

This table gives cross-reference parts and alternative options found for RC2010FK-072RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010FK-072RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMGW50-2R0FTE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP Kamaya Inc RC2010FK-072RL vs RMGW50-2R0FTE
RC2010FK-072RP Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 2010, CHIP YAGEO Corporation RC2010FK-072RL vs RC2010FK-072RP
RK73H2HLTE2R00F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc RC2010FK-072RL vs RK73H2HLTE2R00F
RMGW50-2R00FB Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 2010, CHIP Kamaya Inc RC2010FK-072RL vs RMGW50-2R00FB
AS0AFTE0020 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp RC2010FK-072RL vs AS0AFTE0020
CR2010TT200Q2R+-1% Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, Precision Resistive Products Inc RC2010FK-072RL vs CR2010TT200Q2R+-1%
RC2010FK-132RL Fixed Resistor, CHIP YAGEO Corporation RC2010FK-072RL vs RC2010FK-132RL
CR-0AFL4----2R Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp RC2010FK-072RL vs CR-0AFL4----2R
RK73HW2HTTED2R00F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc RC2010FK-072RL vs RK73HW2HTTED2R00F
RK73HW2HLTE2R00F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc RC2010FK-072RL vs RK73HW2HLTE2R00F

Related Parts for RC2010FK-072RL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC2010FK-072RL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC2010FK-072RL by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RC2010FK-072RL would you like to use for your alert(s)?
  • Please alert me when RC2010FK-072RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC2010FK-072RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC2010FK-072RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC2010FK-072RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC2010FK-072RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC2010FK-072RL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: