RMGW50-1154DB
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1150000ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP

Overview of RMGW50-1154DB by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RMGW50-1154DB by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMGW50-1154DB by Kamaya Inc

RMGW50-1154DB
Kamaya Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Resistance
1150000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RMGW50-1154DB
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1150000ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
    VS

Alternate Parts for RMGW50-1154DB

This table gives cross-reference parts and alternative options found for RMGW50-1154DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW50-1154DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RM20D1154CT-X Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1150000ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP Cal-Chip Electronics RMGW50-1154DB vs RM20D1154CT-X
CR-0ADL9--1M15 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1150000ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp RMGW50-1154DB vs CR-0ADL9--1M15
RMCS2010DT1M15 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1150000ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RMGW50-1154DB vs RMCS2010DT1M15
CR-0ADL4--1M15 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1150000ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp RMGW50-1154DB vs CR-0ADL4--1M15
CR2010T200Q1.15M+-0.5% Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1150000ohm, 200V, 0.5% +/-Tol, -200,200ppm/Cel, 2010, Precision Resistive Products Inc RMGW50-1154DB vs CR2010T200Q1.15M+-0.5%
RGC2010DTL1M15 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1150000ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc RMGW50-1154DB vs RGC2010DTL1M15
CR2010TT200Q1.15M+-0.5% Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1150000ohm, 200V, 0.5% +/-Tol, -200,200ppm/Cel, 2010, Precision Resistive Products Inc RMGW50-1154DB vs CR2010TT200Q1.15M+-0.5%
NRC-AS50D1154TRF Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1150000ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP NIC Components Corp RMGW50-1154DB vs NRC-AS50D1154TRF
RMGW50-1154DTE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1150000ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP Kamaya Inc RMGW50-1154DB vs RMGW50-1154DTE
CR-0ADLF--1M15 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1150000ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp RMGW50-1154DB vs CR-0ADLF--1M15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMGW50-1154DB by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMGW50-1154DB by Kamaya Inc

  • Please alert me when RMGW50-1154DB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMGW50-1154DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMGW50-1154DB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMGW50-1154DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMGW50-1154DB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMGW50-1154DB by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: