RGC2010DTL1M15
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1150000ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP

Overview of RGC2010DTL1M15 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RGC2010DTL1M15 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RGC2010DTL1M15 by SEI Stackpole Electronics Inc

RGC2010DTL1M15
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
SMT, 2010
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
SEMI PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Resistance
1150000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RGC2010DTL1M15
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1150000ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
    VS

Alternate Parts for RGC2010DTL1M15

This table gives cross-reference parts and alternative options found for RGC2010DTL1M15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC2010DTL1M15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RM20D1154CT-X Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1150000ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP Cal-Chip Electronics RGC2010DTL1M15 vs RM20D1154CT-X
CR-0ADL9--1M15 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1150000ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp RGC2010DTL1M15 vs CR-0ADL9--1M15
RMCS2010DT1M15 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1150000ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RGC2010DTL1M15 vs RMCS2010DT1M15
CR-0ADL4--1M15 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1150000ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp RGC2010DTL1M15 vs CR-0ADL4--1M15
CR2010T200Q1.15M+-0.5% Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1150000ohm, 200V, 0.5% +/-Tol, -200,200ppm/Cel, 2010, Precision Resistive Products Inc RGC2010DTL1M15 vs CR2010T200Q1.15M+-0.5%
CR2010TT200Q1.15M+-0.5% Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1150000ohm, 200V, 0.5% +/-Tol, -200,200ppm/Cel, 2010, Precision Resistive Products Inc RGC2010DTL1M15 vs CR2010TT200Q1.15M+-0.5%
NRC-AS50D1154TRF Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1150000ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP NIC Components Corp RGC2010DTL1M15 vs NRC-AS50D1154TRF
RMGW50-1154DTE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1150000ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP Kamaya Inc RGC2010DTL1M15 vs RMGW50-1154DTE
CR-0ADLF--1M15 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1150000ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp RGC2010DTL1M15 vs CR-0ADLF--1M15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RGC2010DTL1M15 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RGC2010DTL1M15 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RGC2010DTL1M15 would you like to use for your alert(s)?
  • Please alert me when RGC2010DTL1M15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RGC2010DTL1M15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RGC2010DTL1M15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RGC2010DTL1M15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RGC2010DTL1M15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RGC2010DTL1M15 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: